Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLEXXON
Manufacturer Part NoFSSF256GME-M100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.97AK3914
Product RangeACHIEVER Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $288.290 |
| 5+ | $284.080 |
| 10+ | $279.880 |
| 25+ | $263.040 |
Price for:Each
Minimum: 1
Multiple: 1
$288.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFSSF256GME-M100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.97AK3914
Product RangeACHIEVER Series
Technical Datasheet
Drive TypeInternal
Form FactorCFast
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity256GB
Flash Memory TypeMLC NAND
Encryption Type-
Sequential Read Speed530MB/s
Sequential Write Speed100MB/s
Random Read up to Speed-
Random Read up to Speed-
Random Write up to Speed-
Random Write up to Speed-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeACHIEVER Series
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
MLC NAND
Sequential Read Speed
530MB/s
Random Read up to Speed
-
Random Write up to Speed
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
To Be Advised
Form Factor
CFast
Memory Capacity
256GB
Encryption Type
-
Sequential Write Speed
100MB/s
Random Read up to Speed
-
Random Write up to Speed
-
Operating Temperature Min
-40°C
Product Range
ACHIEVER Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
