Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLEXXON
Manufacturer Part NoFSSO128GBS-M50PCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97AK5058
Product RangeINSPIRE Series
Your Part Number
95 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $152.850 |
| 5+ | $146.860 |
| 10+ | $140.860 |
| 25+ | $136.210 |
| 50+ | $132.750 |
Price for:Each
Minimum: 1
Multiple: 1
$152.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFSSO128GBS-M50PCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97AK5058
Product RangeINSPIRE Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity128GB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed390MB/s
Sequential Write Speed402MB/s
Random Read up to Speed-
Random Read up to Speed-
Random Write up to Speed-
Random Write up to Speed-
Supply Voltage Nom3.3V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeINSPIRE Series
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
3D TLC NAND
Sequential Read Speed
390MB/s
Random Read up to Speed
-
Random Write up to Speed
-
Supply Voltage Nom
3.3V
Operating Temperature Max
70°C
SVHC
To Be Advised
Form Factor
M.2 2280
Memory Capacity
128GB
Encryption Type
-
Sequential Write Speed
402MB/s
Random Read up to Speed
-
Random Write up to Speed
-
Operating Temperature Min
0°C
Product Range
INSPIRE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
