Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLEXXON
Manufacturer Part NoFUUP064GTTE7-033-10Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97AK3928
Product RangeFxU3 I Series
Your Part Number
89 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.350 |
| 5+ | $75.560 |
| 10+ | $74.130 |
| 25+ | $74.120 |
Price for:Each
Minimum: 1
Multiple: 1
$86.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFUUP064GTTE7-033-10Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97AK3928
Product RangeFxU3 I Series
Technical Datasheet
Memory Capacity64GB
USB SpecificationUSB 3.0
Supply Voltage Nom1.1V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFxU3 I Series
SVHCTo Be Advised
Technical Specifications
Memory Capacity
64GB
Supply Voltage Nom
1.1V
Operating Temperature Max
85°C
SVHC
To Be Advised
USB Specification
USB 3.0
Operating Temperature Min
-40°C
Product Range
FxU3 I Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
