
| Manufacturer | FLIR |
|---|---|
| Manufacturer Part No | CM42Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 98Y1642 |
| Product Range | CM4X Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $108.110 |
Product Information
| Manufacturer | FLIR |
|---|---|
| Manufacturer Part No | CM42Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 98Y1642 |
| Product Range | CM4X Series |
| Technical Datasheet | |
| DMM Functions | AC Current, AC/DC Voltage, Capacitance, Frequency, Resistance |
| Current Measure AC Max | 400A |
| Voltage Measure AC Max | 600V |
| Voltage Measure DC Max | 600V |
| Resistance Measure Max | 60kohm |
| DMM Response Type | True RMS |
| Range Selection | Manual |
| No. of Digits | 0.84 |
| Jaw Opening Max | 30mm |
| Product Range | CM4X Series |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The CM42 from Flir Systems is a 600V 400A professional true RMS AC digital clamp meter family with Accu-Tip. This clamp meter is designed for commercial and residential electricians. The meter is equipped with a bright backlit display for ease of use inside electrical panels. Accu-Tip technology delivers amperage measurements on smaller-gauged wires more accurately to a tenth of a digit. It offers MAX/MIN/AVG recording, frequency and diode measurement, data hold, zero function and low pass filter for voltage measurement and electrical field detection to help to determine voltage presence and relative strength of the field. Made with an over-moulded, easy-to-grip design, the CM4X clamp meter family is durable enough to withstand a two-meter drop and slim form factor.
- Accu-tip clamp-on AC current is 60A
- Frequency is 50Hz to 400Hz
- Resistance measurement is 60Kohm, capacitance measurement is 2500μF, diode measurement is 2V
- Large 5/6 digits 6000 counts bright backlit display
- Tough, over moulded, easy to grip design and slim, portable size
- Built to accept up to a 30mm max conductor
- Electrical field detection determines if voltage is present & relative strength of field for safety
- UL, CE marked and CAT IV: 300V / CAT III 600V protection category
Applications
Test & Measurement
Technical Specifications
| DMM Functions | AC Current, AC/DC Voltage, Capacitance, Frequency, Resistance |
|---|---|
| Voltage Measure AC Max | 600V |
| Resistance Measure Max | 60kohm |
| Range Selection | Manual |
| Jaw Opening Max | 30mm |
| SVHC | No SVHC (17-Dec-2015) |
| Current Measure AC Max | 400A |
|---|---|
| Voltage Measure DC Max | 600V |
| DMM Response Type | True RMS |
| No. of Digits | 0.84 |
| Product Range | CM4X Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
