Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLIR
Manufacturer Part NoCM65Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.40AH1828
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 4+ | $464.870 |
Price for:Each
Minimum: 4
Multiple: 4
$1,859.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoCM65Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.40AH1828
Technical Datasheet
Current Measure AC Max600A
Voltage Measure AC Max1kV
Voltage Measure DC Max1kV
Resistance Measure Max600kohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.833
Jaw Opening Max30mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- True RMS 600A solar clamp meter
- Measure AC/DC voltage, AC/DC current, resistance, frequency and temperature
- Diode test and continuity test
- Data hold, Min/max readings and relative mode to zero the meter
- Comes with quick-connect MC4 test leads that improve accuracy and safety of DC voltage measurements
- Share data wirelessly via METERLiNK® or monitor measurements live on a smartphone
- 3 1/2 digits display
- Overload indication
- IP40 rating
Contents
Solar clamp meter, Test lead set, MC4 test leads, quick start guide, manual, soft carrying pouch, Type-K thermocouple.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
Voltage Measure AC Max
1kV
Resistance Measure Max
600kohm
Range Selection
Auto, Manual
Jaw Opening Max
30mm
SVHC
No SVHC (17-Dec-2015)
Current Measure AC Max
600A
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
3.833
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
