Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLIR
Manufacturer Part NoCO270Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46AM3595
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $179.140 |
Price for:Each
Minimum: 1
Multiple: 1
$179.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoCO270Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46AM3595
Technical Datasheet
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range5% to 95%
Air Velocity Range-
CO2 Range0ppm to 9999ppm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
CO270 is a battery operated air quality CO2 meter. It delivers precise CO2, humidity, dew point, and temperature readings—all powered by just three AAA batteries for up to a year. With a large, easy-to-read display, graphical air quality indicators, and anti-theft features, it’s perfect for manufacturing sites, warehouses, schools, offices and healthcare facilities.
- Typical battery life 6 months or 1 year in ECO mode
- Recall peak and average value over the last 24-hour period
- Includes anti-theft and anti-modification features
- Programmable buzzer features to alert when set threshold is exceeded
- CO2 manual calibration feature
- IP30 rating
- 3 x AAA (1.5V) batteries
- Dimension is 88 x 86 x 25mm (3.4 x 3.4 x 1")
Technical Specifications
Operating Temperature Min
0°C
Relative Humidity Range
5% to 95%
CO2 Range
0ppm to 9999ppm
SVHC
No SVHC (17-Dec-2015)
Operating Temperature Max
50°C
Air Velocity Range
-
Product Range
-
Technical Docs (1)
Alternatives for CO270
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
