
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,501.440 |
Product Information
Product Overview
FLIR E5 PRO-PROMO is a FLIR Ex PRO-SERIES infrared camera with Ignite™ Cloud. The FLIR E5 pro is a rugged point-and-shoot thermal camera that can help you work more efficiently than ever before in building surveys, HVAC, automotive, and general electrical and mechanical inspections. Locate and diagnose problems quickly with 160 × 120 thermal resolution (19,200 pixels) and vibrant thermal imagery supported by FLIR-patented MSX® (Multi-Spectral Dynamic Imaging) enhancement. Featuring a 3.5inch, 640 × 480 touchscreen, the E5 Pro simplifies your workflow. You can edit and organize photos, add detailed notes, and upload files directly from the camera to the FLIR Ignite cloud for convenient access from any device. Share images with clients and create quick reports directly in FLIR Ignite or create advanced reports in FLIR Thermal Studio.
- 2.5mrad spatial resolution (IFOV)
- Save time spent on manual adjustments with 1-touch level/span
- Improve inspection efficiency using the 640 × 480 touchscreen
- Edit, store, organize, and share images using the FLIR Ignite cloud service
- Create quick reports in FLIR Ignite from any device/advanced reports in FLIR Thermal Studio from PC
- Rechargeable lithium-ion battery with 4hrs battery life
- Automatic shut-down
- Camera size (L × W × H) is 9.6in x 3.7in x 5.5in
- Internal memory and onboard FLIR Ignite™ cloud connectivity with Wi-Fi
- Operating temperature range -15°C to 50°C (5°F to 122°F)
Contents
Infrared camera, Hard transport case, Battery (inside camera) + extra battery, Tabletop charger, Power supply (with EU, UK, US and AU plugs), Micro USB adapter, FLIR Thermal studio starter, Printed documentation.
Technical Specifications
-20°C
160 x 120
33° x 25°
9Hz
Ex Pro Series
400°C
0.06°C
360mm
3 Years
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
