
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $20,199.000 |
Product Information
Product Overview
SI2A-LD NO WI-FI is a fixed-mount acoustic imaging camera for pressurized leak detection. It is designed for continuous detection, localization, and quantification of compressed-air and pressurized gas leaks from distances of up to 200m (656ft). It identifies small and intermittent leaks that periodic inspections may miss, enabling maintenance teams to address issues early, reduce energy waste, lower operating costs, and minimize exposure to noisy or hazardous areas. Its AI-enhanced detection and analysis provide actionable insights, including estimated leak size and annual financial losses, with minimal operator intervention. Featuring an IP66-rated enclosure, VESA-mountable design, and enterprise-ready connectivity, the Si2a-LD supports permanent installation in harsh industrial environments and integration with condition-monitoring platforms, SCADA, and alarm systems, helping facilities improve safety, enhance operational reliability, and prevent unplanned downtime.
- Uses 124 MEMS microphones for real-time sound visualization across 2–130kHz
- Offers 0.125°–1° directional resolution and an operating distance of 0.3–200meters
- Automatically locates leaks, estimates leak size, and calculates annual costs
- Detects pressurized gases and estimates leak costs for nine specified gas types
- Features a 12MP color camera, 75° field of view, and 15fps video streaming
- Supports Ethernet, dual-band Wi-Fi, MQTT, RTSP, FTP, SMTP, and REST API connectivity
- Provides digital I/O, 4–20mA output, event triggers, JSON messages, and NLZ exports
- Supports FLIR thermal studio and acoustic viewer for acoustic analysis and reporting
- Uses PoE+ power, consuming 18W typically and 25.5W maximum at 42.5–57V DC
- Operates from −20°C to 50°C with a recommended relative humidity of 0–90%
Contents
Camera, Printed documentation including the username and password for log in to the web interface of the camera, License card: Flir Si-series Plugin for Flir Thermal Studio, Perpetual license.
Technical Specifications
200m
960 x 540 Pixels
2kHz to 130kHz
-
-
75° Diagonal
-
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
