Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLIR
Manufacturer Part NoT912049ACCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AP4847
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $210.000 |
Price for:Each
Minimum: 1
Multiple: 1
$210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoT912049ACCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AP4847
Technical Datasheet
Accessory TypeGigabit PoE Injector
For Use WithFLIR A500f 80° Advanced Smart Sensor
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
T912049ACC is a 30W Gigabit Power over Ethernet (PoE) injector designed to supply power to both the FLIR camera and the housing’s internal fan.
Contents
Power supply, PoE injector, and interchangeable mains plugs.
Technical Specifications
Accessory Type
Gigabit PoE Injector
Product Range
-
For Use With
FLIR A500f 80° Advanced Smart Sensor
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
