
| Quantity | Price |
|---|---|
| 12+ | $170.650 |
Product Information
Product Overview
The FLIR TG54 provides non-contact surface temperature readings so you can quickly and easily take measurements in places that are out of reach. Providing a distance-to-spot ratio of 24:1, the TG54 can measure smaller targets from a safer distance. The thermometer gives you control to view your current reading and last two temperature readings simultaneously, and the colour screen makes it easy to navigate and select settings.
- Take non-contact surface temperature measurements with IR sensor
- 24:1 spot ratio to measure smaller targets from a safer distance
- Easily identify measurement location with built-in laser targeting
- Graphical menu structure allows easy access to settings
- Easy emissivity selection with predetermined levels and custom adjustment
- Visual high and low alarms
- Rugged, industrial design that can withstand a 3m drop
- Bright worklight to help you see your target in poor lighting conditions
- Tool-less battery compartment
Contents
Wrist strap, quick start guide, CD user manual, and 3x AAA batteries.
Notes
In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration.
Technical Specifications
-30°C to +650°C
-
-
1%
-
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
