New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Temperature Measurement & Thermal Imaging
                      4. Thermal Imaging Cameras
                      Print Page

                      VS290-33

                      Thermal Imager, -10 °C, 400 °C, 160 x 120, 0.1 K, 57° x 44°, 0.15 m

                      FLIR VS290-33
                      FLIR VS290-33
                      FLIR VS290-33
                      FLIR VS290-33
                      FLIR VS290-33
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLIR
                      Manufacturer Part NoVS290-33
                      Newark Part No.24AK2015
                      Product RangeVS290 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$5,934.940
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5,934.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLIR
                      Manufacturer Part NoVS290-33
                      Newark Part No.24AK2015
                      Product RangeVS290 Series
                      Technical Datasheet

                      Data Sheet

                      Temperature Min-10°C
                      Temperature Max400°C
                      IR Resolution160 x 120
                      Thermal Sensitivity (NETD)0.1K
                      Field of View (H X V)57° x 44°
                      IR Focus Distance Min0.15m
                      Image Capture Frequency8.7Hz
                      Manufacturer Warranty-
                      Product RangeVS290 Series
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      Thermal MSX? videoscope kit with CAT IV 19mm diameter round tip side view camera probe. FLIR VS290 is an industrial thermal and visual videoscope system designed to help professionals quickly and safely find hidden dangers in difficult-to-access locations. Featuring a 160 ? 120 true thermal imager and FLIR MSX? (Multi-Spectral Dynamic Imaging), the VS290 gives users the power to see and measure invisible hot spots before catastrophic equipment failures can occur. Improves workflow and communicate potential issues before they become major problems using FLIR Thermal Studio and reports. Easily maneuver the narrow 2m field-replaceable round camera probe to inspect underground electrical distribution vaults, inside large gearboxes, motors, through 20mm round panel inspection ports, and other industrial applications. View findings clearly on the large 3.5inch colour display with MSX image enhancement, worklight light and 2 MP visual camera.

                      • Inspect inaccessible areas safely
                      • Identify, document, share
                      • CAT IV 600V rated, CE, FCC, UKCA, RCM certified
                      • Quickly finds hidden faults by 160 ? 120 true thermal imager w/o entering difficult-to-access places
                      • Versatile, rugged and reliable
                      • Easily replace or interchange the camera probe while in the field
                      • Save images and videos using the included SD memory card then upload to a PC via USB-C cable
                      • <100mK thermal sensitivity/NETD, 57? ? 44? IR field of view (FOV)
                      • Offers a high level of protection against dust and water for the most demanding environments
                      • Early detection improves safety and reliability and helps lower maintenance and replacement costs

                      Contents

                      Videoscope display, Thermal MSX camera probe, 2 rechargeable batteries, Battery charger, SD card, USB cable, Wrist strap, Hard case, Printed documents.

                      Technical Specifications

                      Temperature Min

                      -10°C

                      IR Resolution

                      160 x 120

                      Field of View (H X V)

                      57° x 44°

                      Image Capture Frequency

                      8.7Hz

                      Product Range

                      VS290 Series

                      Temperature Max

                      400°C

                      Thermal Sensitivity (NETD)

                      0.1K

                      IR Focus Distance Min

                      0.15m

                      Manufacturer Warranty

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:6A993
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.