Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FLUKE NETWORKS |
|---|---|
| Manufacturer Part No | 262003ALCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 38AJ2675 |
| Product Range | Pro3000 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $73.320 |
Price for:Each
Minimum: 1
Multiple: 1
$73.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FLUKE NETWORKS |
|---|---|
| Manufacturer Part No | 262003ALCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 38AJ2675 |
| Product Range | Pro3000 Series |
| Technical Datasheet | |
| Tester Type | Cable Tester & Tone Generator |
| Resistance | 600ohm |
| External Height | 1.4" |
| External Width | 2.4" |
| External Depth | 2.7" |
| Product Range | Pro3000 Series |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
262003AL is a Pro3000™ unfiltered tone generator for use on inactive networks, uses SmartTone™ technology, with five different tones to allow the technician to easily identify individual pairs and sends signal up to 10 miles. Alligator clips attach to wires and RJ11 plug connects to telephone jacks.
- SmartTone™ provides 5 distinct tones for exact pair identification
- Alligator clips attach to wires, screws and various terminals
- Send tone signal up to 10 miles (16 km) on most cables
- Continuity and polarity are indicated by dual color LEDs
- Tone can be located and traced by a compatible analog probe (sold separately)
- Case dimensions 2.7 in. x 2.4 in. x 1.4 in. (6.9 cm x 6.1 cm x 3.6 cm)
- Operating temperature range from 0°C to +60°C
- Powered by 9V alkaline battery
Contents
Pro3000™ tone generator with alligator clips and RJ11 plug.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| Tester Type | Cable Tester & Tone Generator |
|---|---|
| External Height | 1.4" |
| External Depth | 2.7" |
| SVHC | No SVHC (15-Jun-2015) |
| Resistance | 600ohm |
|---|---|
| External Width | 2.4" |
| Product Range | Pro3000 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
