DSX2-8000
Network Analyzer, Versiv™, Wi-Fi, 2GHZ, LCD Projected Capacitance Touch Screen, 40Gbps, PoE

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $17,045.300 |
Product Information
Product Overview
The DSX2-8000 from Fluke Networks is a DSX CableAnalyzer™ series copper cable certifier with integrated Wi-Fi. As part of the Versiv™ cabling certification product family, the DSX CableAnalyzer series copper cable certifier provides accurate and error-free certification. The Versiv™ modular design supports copper certification, fibre optic loss, OTDR testing and fibre end-face inspection. The DSX certifies copper cabling complies with all standards including Level VI/2G accuracy making jobs easier to manage and getting to system acceptance faster. It is compatible with LinkWare™ Live which enables to easily track job progress, get real-time access to test results to quickly fix problems in the field and easily transfer and consolidate test results from the tester to LinkWare™ PC cable test management software. Individuals of various skill levels can improve the set-up, operation, test reporting and simultaneously manage diverse projects.
- Taptive™ user interface simplifies set-up and eliminates errors
- ProjX™ management system manages complex jobs with Ease
- Unmatched speed for Cat 6A, 8, Class FA, I/II and all current standards
- Troubleshooting: graphically displays source of failures (crosstalk, return loss, shield faults)
- Capacitive touchscreen with easily selectable cable types, standards and testing parameters
- Intertek Verified to TIA Level 2G-the most stringent accuracy requirement
- Built-in alien crosstalk testing capability
- 2GHz permanent link and channel adapters
- Reduces time required to fix cabling fault with dedicated diagnostics, simple test to locate problem
- Copper cable certifiers endorsed by cabling vendors worldwide
Contents
Versiv mainframe & remote, 2 DSX-8000 CableAnalyzer™ modules, Set of Cat 8/Class I permanent link adapters, Set of Cat 8/Class I channel adapters, 2 headsets, 2 hand Strap, 2 shoulder straps, Carry case, USB interface cable, Versiv open source software CD, 2 AC chargers, 2 universal couplers, 2 AxTalk terminators, Integrated Wi-Fi, Statement of calibration, Getting started guide.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
LCD Projected Capacitance Touch Screen
PoE
No SVHC (15-Jun-2015)
40Gbps
CableAnalyzer DSX Series
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate
