Print Page
FI-500.
Fiber Optic Test Kit, FI 500, Probe, Display, 4 UPC Tips, Case, Batteries & Universal Power Adapter
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE NETWORKS
Manufacturer Part NoFI-500.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AC9347
Product RangeFiberInspector Mini
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4,254.670 |
Price for:Each
Minimum: 1
Multiple: 1
$4,254.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoFI-500.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AC9347
Product RangeFiberInspector Mini
Technical Datasheet
Connector Type-
Photodetector Type-
Operating Range dBm Min-
Operating Range dBm Max-
Product RangeFiberInspector Mini
SVHCNo SVHC (15-Jun-2015)
Product Overview
FiberInspector™ micro-fibre optic end face inspection scope with PortBright™ Illumination.
- FiberInspector™ scope camera to verify that fibre end faces are not contaminated or damaged
- PortBright™ a built-in flashlight illuminates dark areas and dense panels
- Fibre inspection scope camera with autofocus for stable images in few seconds
- Large display to view single mode and multimode fibre end faces
- Compact design to get into tight spaces
- Works on patch cords and bulkhead connectors
- Autofocus for stable images in a few seconds and autocenter for precise fibre ferule inspection
- Fills the gap between a manual scope and a fully automated inspection scope
- Bright 320 x 240 backlit display
- Capture and zoom to see small particles
Contents
FiberInspector Micro with Probe, Display, 4 UPC tips (LC bulkhead, SC bulkhead, 1.25mm end face adapters and 2.50mm end face adapters), Magnetic strap attachment, Case, Rechargeable batteries and universal power adapter.
Technical Specifications
Connector Type
-
Operating Range dBm Min
-
Product Range
FiberInspector Mini
Photodetector Type
-
Operating Range dBm Max
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
