
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3,826.320 |
Product Information
Product Overview
Today’s high-bandwidth premises networks depend on a reliable fiber optic infrastructure. Proper installation and maintenance of fiber cabling is imperative for minimizing network downtime. Whether you require basic fiber verification capabilities, advanced troubleshooting and inspection, or documented loss and power measurements, Fluke Networks’ SimpliFiber® Pro Optical Power Meter and Fiber Test Kits are the best first-line fiber instruments to meet your needs. SimpliFiber® Pro Optical Power Meter and Fiber Test Kits include all the tools necessary to verify and troubleshoot optical fiber cabling systems, measure loss and power levels, and inspect and clean connector end-faces. Replacing the popular SimpliFiber series, these next generation optical loss test kits boast industry-leading functions such as dual-wavelength testing and automatic-wavelength detection, in addition to unique features such as CheckActive™, FindFiber™, and Min/Max. With such advanced, yet easy-to-use, capabilities that reduce test times, SimpliFiber Pro is simply the best first-line fiber test kit on the market.
- Simple-to-use fibre-loss tester with advanced time-saving features
- Single-port, simultaneous dual-wavelength feature completes testing in half the time
- Saves measurements from both wavelengths into one record
- Additional wavelengths of 1490 and 1625 nm
- CheckActive™ feature emits an audible tone and displays an icon when a live fiber is detected, eliminating the need to set up a measurement
- FindFiber Remote ID enables one individual to quickly identify cable connections or routings (especially useful at patch panels)
- Min/Max capability automates precision tracking of intermittent power fluctuations
- Large internal memory save 1000 results which enables continuous testing and recording
- LinkWare Cable Test Management software helps analyze test results & create test reports
- Various kit configurations for all “first line” fiber handling needs, including fiber verification, inspection, and cleaning
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Communications & Networking
Contents
SimpliFiber Pro optical power meter, 850/1300 multimode source, carrying case, and SC power-meter adapter.
Technical Specifications
No SVHC (15-Jun-2015)
Technical Docs (3)
Alternatives for FTK1000.
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
