FTK2000.
Singlemode Fiber Verification Kit, SimpliFiber Pro Optical Power Meter, 1310/1550 Singlemode Source

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6,280.120 |
Product Information
Product Overview
Today’s high-bandwidth premises networks depend on a reliable fiber optic infrastructure. Proper installation and maintenance of fiber cabling is imperative for minimizing network downtime. Whether you require basic fiber verification capabilities, advanced troubleshooting and inspection, or documented loss and power measurements, Fluke Networks’ SimpliFiber® Pro Optical Power Meter and Fiber Test Kits are the best first-line fiber instruments to meet your needs. The FTK2000-Singlemode Fiber Verification Kit includes: SimpliFiber Pro optical power meter, 1310/1550 singlemode source, carrying case, and SC power-meter adapter.
- Single-port, simultaneous dual-wavelength feature completes testing in half the time and saves measurements from both wavelengths into one record
- Additional wavelengths of 1490 and 1625 nm
- CheckActive™ feature emits an audible tone and displays an icon when a live fiber is detected, eliminating the need to set up a measurement
- FindFiber™ Remote ID enables one individual to quickly identify cable connections / routings especially useful at patch panels, no need for multiple technicians
- Min/Max capability automates precision tracking of intermittent power fluctuations
- Large internal memory save 1000 results which enables continuous testing and recording
- LinkWare Cable Test Management software helps analyze test results & create test reports
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Communications & Networking
Contents
Singlemode Fibre Verification Kit – Includes SimpliFiber Pro optical power meter, 1310/1550 singlemode source, carrying case, and SC power-meter adapter.
Technical Specifications
SimpliFiber Pro power meter, 1310/1550 Singlemode Source, SC Power Meter Adapter
No SVHC (15-Jun-2015)
-
Technical Docs (3)
Legislation and Environmental
RoHS
Product Compliance Certificate
