
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3,690.600 |
| 5+ | $3,616.790 |
| 10+ | $3,542.980 |
| 25+ | $3,469.170 |
| 50+ | $3,395.350 |
Product Information
Product Overview
LIQ-KIT-IS60 is a LinkIQ technician kit that includes LinkIQ™ Cable+Network Tester kit (LIQ-KIT) with Pro-Tool Kit IS60. The LinkIQ™ Cable+Network Tester is the testing solution to verify cable performance up to 10 Gb/s and solve network connectivity problems. LinkIQ validates cable performance using frequency-based measurements and a wire map of the cable under test. The LinkIQ also performs ping tests to verify connectivity and nearest switch diagnostics to identify key network issues and validate switch configuration - eliminating the need for another device. Additional features include Analog and Digital Toning, Port Blink, Remote Office Locators, and the ability to manage results via LinkWare™ PC.
- Measures length up to 1000ft and provides distance to faults (opens, shorts, unterminated cable)
- Generate analogue/digital tone compatible with IntelliTone probe/Pro3000 to assist in locating cable
- Blink port light on switch to help identify the connected switch port
- Compatible with MicroScanner™ PoE remote identifiers for Ethernet outlet identification
- Touch sensitive gesture-based display
- Rechargeable li-ion battery
- Easy feature and network testing upgrades via USB-C via LinkWare™ PC
- Charging via standard USB-C port
- Using the remote ID allows for complete wire map of the cable pairs (identify miswired, split pairs)
- Save up to 1000 test results on the unit and export to LinkWare™ PC
Contents
LinkIQ cable+network tester with remote IDs #1-7, RJ45-RJ45 patch cord, AC charger, RJ45/11 universal coupler, IntelliTone Pro 200 probe and duffle bag carrying case, VisiFault visual fault locator with 2.5mm universal adapter, two AAA batteries, FiberLert live fiber detector, 850nm to 1625nm with two AAA batteries.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
Cable/Network Tester, Patch Cord, AC Charger, Coupler, Probe, Pro-Tool Kit, Duffle Bag, Case
No SVHC (15-Jun-2015)
LinkIQ Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
