
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,381.180 |
Product Information
Product Overview
MicroScanner™ PoE finds common errors and switch power capacity. Cables often fail in harsh industrial environments where cables are exposed to vibration, extreme flexing, moisture, expansion and contraction from temperature change. Failures result in costly production downtime so it’s important to quickly identify where the cable is broken so it can be replaced or repaired. MicroScanner™ PoE performs continuity tests on all wires in a few seconds and displays results graphically so you can see opens, shorts, and cross wires. It also reports which end of the cable has a problem and reports the distance to an open connection within the cable.
- Save time by locating faults in 2 or 4 pair cables running EtherNet/IP, PROFINET, MODBUS
- Diagnoses of the most common faults displayed on the large backlit screen
- Identify exactly where the fault is in meter or feet
- Find unmarked cables with built in tone generator
Contents
MicroScanner™ POE (Power over Ethernet) cable verifier with detachable wiremap adapter, Getting started guide (10 languages), 2 AA alkaline batteries, Carry pouch, One year warranty.
Technical Specifications
LCD
PoE
No SVHC (15-Jun-2015)
10Gbps
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
