Print Page
MT-8200-61-TNR.
Cable Continuity Tester, IntelliTone™ Pro 200 LAN Toner, Network, 14.1 cm, 7.5 cm, 3.2 cm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE NETWORKS
Manufacturer Part NoMT-8200-61-TNR.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.90Y7436
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $327.600 |
Price for:Each
Minimum: 1
Multiple: 1
$327.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoMT-8200-61-TNR.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.90Y7436
Technical Datasheet
Meter Display TypeLED
Network Speeds-
Network Functionality-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The IntelliTone™ Pro 200 LAN Toner gives you cutting-edge digital and analogue cable locating technologies that are as advanced as the systems you work with. IntelliTone™ is a breakthrough solution that locates and isolates the most elusive, hidden or bundled voice, data and video cables and wire pairs quickly and reliably, even on active networks.
- Eliminates confusion over cable location; decisively rejects noise and false signals
- Locates the correct cable bundle
- Isolates cable within bundle, despite cable bleed
- Verifies twisted-pair installation with visual end-to-end continuity test (open, short & reversed)
- Identifies individual wire pairs with new SmartTone™ analogue toning
- Simplifies signal interpretation in noisy environments with multiple LED indicators
Technical Specifications
Meter Display Type
LED
Network Functionality
-
SVHC
No SVHC (15-Jun-2015)
Network Speeds
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
