Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE NETWORKS
Manufacturer Part NoMT-8203-20.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R2823
Product RangeIntelliTone Pro Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $63.600 |
Price for:Each
Minimum: 1
Multiple: 1
$63.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoMT-8203-20.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R2823
Product RangeIntelliTone Pro Series
Technical Datasheet
Test Connector Type ABanana Plug Shrouded
Test Connector Type BAlligator Clip
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads2
Product RangeIntelliTone Pro Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
IntelliTone™ MT-8203-20 test leads featuring an insulation-piercing clip on one end and a shrouded, 4-mm right-angle banana plug on the other. The clip features a bed-of-nails for piercing 22-28 AWG wires.
- Test leads with bed of nails for Pro 100/200
- Two banana jack test leads with piercing pin and alligator clips
- U-shaped nose for blade-shaped terminals
- Notched jaw and serrated teeth for gripping
- Large piercing needle for large gauge wires
Technical Specifications
Test Connector Type A
Banana Plug Shrouded
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
-
Product Range
IntelliTone Pro Series
Test Connector Type B
Alligator Clip
Current Rating
-
Lead Length - Metric
-
No. of Test Leads
2
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
