Print Page
17XX-CLAMP-ADPT-1V
Test Accessory, 17xx Clamp Adaptor to BNC Jack Adaptor, Fluke 17xx Series Power Quality Analysers
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part No17XX-CLAMP-ADPT-1VCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86AK8932
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $155.860 |
Price for:Each
Minimum: 1
Multiple: 1
$155.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part No17XX-CLAMP-ADPT-1VCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86AK8932
Technical Datasheet
For Use WithFluke 17xx Series Power Quality Analysers
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
17XX-CLAMP-ADPT-1V is a BNC adapter for 1V clamps. Compatible with current clamps featuring an output maximum of 1V AC/DC, this BNC adapter allows the connection of AC or DC clamps to 17XX multimeters. In addition, this adapter consists of a cable with a plug that fits 17XX multimeters and a female BNC connector, allowing other current clamps connections with mV/A outputs.
- 18cm long cable with 17XX connector and BNC connector
- For current clamps featuring a maximum output of 1V
- Scale factor set in the instrument as mV/A
- mV/A conversion for 17XX instruments
- Current measurement using iron cored current transformers
- Enables DC current measurements, DC power with instrument
- Female BNC connector
- Internal conductor protection, label indicating adapter type
- CAT IV, 600V and CATIII 1000V rating according to IEC61010-2-30 appendix 2
- Dimension is 177.8 x 15.75 x 15.75mm
Contents
BNC adapter, Instruction sheet, One-year warranty.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
For Use With
Fluke 17xx Series Power Quality Analysers
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate