Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | 80I-110SCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 92F6683 |
| Also Known As | 095969040549 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,233.740 |
Price for:Each
Minimum: 1
Multiple: 1
$1,233.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | 80I-110SCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 92F6683 |
| Also Known As | 095969040549 |
| Technical Datasheet | |
| Meter Side Connector | BNC Plug |
| Probe Side Connector | Current Clamp |
| Current Range Max | 100A |
| Current Range Min | 50mA |
| For Use With | Fluke Scope Meter Test Tool, Power Harmonics Analyzers, Oscilloscopes, Multimeters |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
80I-110S is an AC/DC current clamp designed for use with oscilloscopes and other instruments. It allows accurate, non-intrusive current measurements up to 100 A AC/DC. With a wide frequency response and high sensitivity, it is ideal for capturing inrush currents, power harmonics, and transient signals in electronic and industrial applications.
- Output signal of 10A range: 100mV/A / 100A range: 10mV/A
- Bandwidth range from 1Hz to 20kHz
- Working voltage of 600V AC rms
- Maximum conductor size is 11.8mm (.46") diameter
- Safety rating: IEC 1010 and CSA-C22.2 No. 1010-1 installation category II, working voltage 600V
- Powered by 9V battery
- 1.6m output cable length
- One year warranty
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| Meter Side Connector | BNC Plug |
|---|---|
| Current Range Max | 100A |
| For Use With | Fluke Scope Meter Test Tool, Power Harmonics Analyzers, Oscilloscopes, Multimeters |
| SVHC | No SVHC (15-Jun-2015) |
| Probe Side Connector | Current Clamp |
|---|---|
| Current Range Min | 50mA |
| Product Range | - |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
