Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part No80PK-22Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88H4051
Also Known As095969242684
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $162.740 |
Price for:Each
Minimum: 1
Multiple: 1
$162.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part No80PK-22Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88H4051
Also Known As095969242684
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithGels and Liquids
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
80PK-22 is a Sure Grip™ immersion temperature probe designed for use in liquid and gels. It can also be used as a general purpose temperature probe. The thermocouple junction is protected from tip to handle by an Inconel sheath. The 40-inch (1 meter) cable is terminated with a Type K miniature thermocouple connector with 0.792mm (0.312in) pin spacing. It can be used with any temperature-measuring instrument that is designed to accept type K thermocouples and has a miniature connector input.
- Measurement range from -40 to 1090°C
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Gels and Liquids
SVHC
No SVHC (15-Jun-2015)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
