Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | 943121Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 52F4514 |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.550 |
Price for:Each
Minimum: 1
Multiple: 1
$11.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | 943121Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 52F4514 |
| Technical Datasheet | |
| Blow Characteristic | Fast Acting |
| Fuse Current | 440mA |
| Voltage Rating VAC | 1kV |
| Fuse Size Metric | 10mm x 35mm |
| Fuse Size Imperial | 13/32" x 1-3/8" |
| Product Range | - |
| Breaking Capacity Current AC | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
943121 from Fluke is a cartridge fuse for use with fluke DMM's.
- Fuse size is 10.3mm x 34.9mm
Technical Specifications
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VAC | 1kV |
| Fuse Size Imperial | 13/32" x 1-3/8" |
| Breaking Capacity Current AC | - |
| Fuse Current | 440mA |
|---|---|
| Fuse Size Metric | 10mm x 35mm |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (1)
Alternatives for 943121
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
