Print Page
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $71.550 |
Price for:Each
Minimum: 1
Multiple: 1
$71.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoAC285Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.81C7982
Product RangeSuregrip
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max20mm
Insulator ColourBlack, Red
Product RangeSuregrip
SVHCNo SVHC (15-Jun-2015)
Product Overview
AC285 is a Fluke AC285 SureGrip™ alligator clip.
- Multi-purpose tooth pattern grips anything from fine gauge wire to a 20 mm bolt
- Recommended for use with TL222 and TL224 test leads
- CAT II 1000V, CAT III 1000V, CAT IV 600V, 10A rating
Contents
One pair (red, black) of large crocodile clips with nickel-plated steel jaws.
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
20mm
Product Range
Suregrip
Current Rating
10A
Insulator Colour
Black, Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Alternatives for AC285
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate

