Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoBP190Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93B7966
Product RangeFluke 190/430 Series
Also Known As095969075725
Your Part Number
46 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $275.590 |
Price for:Each
Minimum: 1
Multiple: 1
$275.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoBP190Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93B7966
Product RangeFluke 190/430 Series
Also Known As095969075725
Technical Datasheet
Battery TechnologyNickel Metal Hydride
For Use WithFluke 190 Series Scopemeter Hand-Held Oscilloscopes
Product RangeFluke 190/430 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
BP190 is a rechargeable Nickel Metal Hydride (NiMH) battery pack for use with Fluke ScopeMeter 190 and 190C Series, as well as in the Fluke 430 Series.
- Battery pack has to be charged in the instrument
- Nominal voltage of 7.2V
- Capacity of 3,500mAh
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
Battery Technology
Nickel Metal Hydride
Product Range
Fluke 190/430 Series
For Use With
Fluke 190 Series Scopemeter Hand-Held Oscilloscopes
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:3496
