Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoC116Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55M0561
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $71.990 |
Price for:Each
Minimum: 1
Multiple: 1
$71.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoC116Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55M0561
Technical Datasheet
Case TypeCarrying Case
Case ColorBlack
For Use WithFluke 20, 70, 11X, 87V, 170 Series Digital Multimeters
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The C116 is a Soft Carrying Case for use with Fluke 20, 70, 11X, 87V, 170 series digital multimeters and other similar format test tools. Includes adjustable padded space with a moveable divider for protection of two test tools, such as a digital multi-meter and a current probe.
- Durable polyester construction for long life
Applications
Test & Measurement
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
Case Type
Carrying Case
For Use With
Fluke 20, 70, 11X, 87V, 170 Series Digital Multimeters
SVHC
No SVHC (15-Jun-2015)
Case Color
Black
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
