Print Page
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $943.400 |
Price for:Each
Minimum: 1
Multiple: 1
$943.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-100-CLKT.
Newark Part No.82R4319
Product RangeC Range
Technical Datasheet
Viewing Aperture Diameter89mm
IP RatingIP65
NEMA RatingNEMA 3, 12
For Use WithIR Fusion compatible
Product RangeC Range
SVHCNo SVHC (15-Jun-2015)
Product Overview
- 100mm IR window for outdoor and indoor applications
- Engineered and tested to withstand electric-arcs up to 50KA for 30 cycles
- ClirVu® coating - seals the optic prior to assembly to protect against moisture degradation
- Perfect for very hot and very cold outdoor environments
- Identification plate attached: unique, on-site numbering for location confirmation and faster repair
- Come with security access key, installation instructions and self-adhesive drilling template
- For 5 minute or less installation and Autoground consider the CV300
- IP65 IP rating
- Come complete with security access key, installation instructions, self-adhesive drilling template
Contents
C-range IR Window, Kwik twist.
Technical Specifications
Viewing Aperture Diameter
89mm
NEMA Rating
NEMA 3, 12
Product Range
C Range
IP Rating
IP65
For Use With
IR Fusion compatible
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate