
| Quantity | Price |
|---|---|
| 1+ | $1,594.000 |
Product Information
Product Overview
Fluke 3000 FC general maintenance system includes multimeter, iFlex clamp meter, ac voltage meter, dc voltage meter, PC adapter and desktop software, accessories. Fluke 3000 FC Series Wireless Multimeter with the Fluke Connect® app has all the essentials for convenient test and measurement troubleshooting AC and DC voltage measurements to 1000 V, AC and DC current with 0.01 mA resolution, Continuity, resistance, diode test, capacitance and frequency measurements, MIN/MAX recording. The Fluke v3000 FC Wireless AC and DC Voltage Module offers Measurements up to 1000V true-RMS AC/ DC, Use as a standalone meter or as part of the system and has a logging function for recording and saving up to 65,000 readings. The Fluke a3001 FC Wireless iFlex® AC Current Module allow you to measure around awkward sized conductors or get into tight spaces and makes wire access easier.
Contents
Fluke 3000 FC series wireless multimeter, Fluke v3000 voltage module, Fluke v3001 voltage module, Fluke a3001 FC wireless iFlex AC current module, TL224 test leads, TL222 test leads, TL175 test leads, AC285 alligator clips, AC220 alligator clips, AC175 alligator clips, iFlex i2500-10 flexible current probe, Magnetic hanging strap.
Technical Specifications
Multimeter, iFlex Clamp Module, Voltage Module and Accessories
No SVHC (15-Jun-2015)
Fluke Connect 3000 FC Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
