
Need more?
| Quantity | Price |
|---|---|
| 1+ | $167.430 |
Product Information
Product Overview
FLUKE-107 ESP is a compact, palm size easy-to-use digital multimeter made to fit the way you work. It is the perfect first-pass troubleshooting tool; small enough to fit in a shirt pocket yet tough enough to withstand daily use, including a 1-meter drop test. For everyday applications where true-rms accuracy isn’t needed, the Fluke 107 delivers reliable measurements time after time. With a CAT III 600V safety rating, you don’t need to compromise safety. The Fluke 107 offers a comfortable grip, weighs only 200g, and is easy to carry.
- AC/DC current and voltage measurements
- Measures resistance and continuity to check for broken wires
- Data hold and backlit display to keep you working safe and fast
- Measures frequency and duty-cycle
- IP40 rated
- Size (HxWxL) is 142mm x 69mm x 28mm (5.59inch x 2.71inch x 1.10inch)
- 2-year warranty
Contents
Fluke 107 palm-sized digital multimeter, (1 pair) TL75 Hard Point™ test leads, (2) AAA batteries (installed), SmartStrap™ intelligent magnetic, multi-purpose lanyard.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
-
Auto, Manual
600V
10A
1 Year
No SVHC (15-Jun-2015)
3.75
6000
600V
10A
40Mohm
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
