Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-116Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83K1719
Product Range110 Series
Also Known As0095969344838
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $300.550 |
Price for:Each
Minimum: 1
Multiple: 1
$300.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-116Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83K1719
Product Range110 Series
Also Known As0095969344838
Technical Datasheet
No. of Digits3.5
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max600µA
Current Measure AC Max600µA
Resistance Measure Max40Mohm
Manufacturer Warranty3 Years
Product Range110 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLUKE-116 is a digital multimeter. It is designed specifically for heating, ventilation and air conditioning (HVAC) professionals. It has everything you need to quickly troubleshoot problems with HVAC equipment and flame sensors, including a built-in thermometer to measure temperatures up to 400°C (752°F) and microamps to test flame sensors.
- Provides microamps to test flame sensors
- Features low input impedance to helps prevent false readings due to ghost voltage
- Presents a large white LED backlight for working in poorly lit areas
- Measures resistance, continuity, frequency, and capacitance
- Provides Min/Max/Average to record signal fluctuations
- Comes with a holster with probe holders for easy storage
- Features a compact ergonomic design for one-handed operation
- Fits into optional ToolPak™ magnetic hanger for hands-free operation
- CAT III 600V safety rated for HVAC technicians, building maintenance
- Operating temperature range from -10°C to +50°C, size is 167 x 84 x 46mm (6.57 x 3.31 x 1.82in)
Contents
Fluke 116 digital multimeter (1 pair), 4mm silicone test lead set, 80BK integrated temperature probe, Holster, Installed 9V battery, Quick reference guide.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
600V
Current Measure AC Max
600µA
Manufacturer Warranty
3 Years
SVHC
No SVHC (15-Jun-2015)
No. of Digits
3.5
Display Count
6000
Voltage Measure DC Max
600V
Current Measure DC Max
600µA
Resistance Measure Max
40Mohm
Product Range
110 Series
Alternatives for FLUKE-116
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
