
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,189.240 |
Product Information
Product Overview
The compact Fluke 123 Industrial ScopeMeter® is the rugged oscilloscope solution for industrial electrical and electro-mechanical equipment troubleshooting and maintenance applications. It’s a truly integrated test tool—with oscilloscope, multimeter and high-speed recorder in one easy-to-use instrument. The ScopeMeter® 120B Series also integrates with Fluke Connect® mobile app and FlukeView® software to enable further collaboration, data analysis and archiving of critical test information. The 123 scope includes innovative functions designed to help technicians troubleshoot faster and get the answers they need to keep their systems up and running. Display waveforms with Connect and View™ trigger and setup technology and automatically view related numerical measure-ments using Fluke IntellaSet™ technology, all without making manual measurement adjustments. With Recorder Event Detect capabilities, elusive intermittent events are captured and logged for easy viewing and analysis.
- Dual-input digital oscilloscope and multimeter
- 20 MHz oscilloscope bandwidth
- Two 5,000-count true-rms digital multimeters
- Connect-and-View™ trigger simplicity for hands-off operation
- IntellaSet™ technology automatically and intelligently adjusts numerical readout based on the measured signal
- Dual-input waveform and meter reading recorder for trending data over extended periods
- Recorder Event Detect captures elusive intermittent signals
- Optional WiFi adapter connected to internal USB port to wirelessly transfer information to the PC, laptop or Fluke Connect® mobile app*
- FlukeView® ScopeMeter® Software for Windows®
Applications
Automation & Process Control, Industrial, Maintenance & Repair, Motor Drive & Control, Test & Measurement
Contents
Test Lead Set, High Impedance Probe, Ground Leads w/Mini Alligator Clips, BNC Adapter, User Manual, FlukeView® Software for Windows, OC4USB Optically Isolated Adapter/Cable, ScopeMeter 120 Series Hard Carrying Case (black), One BB120 Adapter
Technical Specifications
120B Series
20MHz
512 pts
LCD Monochrome
3 Years
No SVHC (15-Jun-2015)
2 Channel
25MSPS
17.5ns
Shielded Test Lead Set, Ground Leads w/Mini Alligator Clips, Shielded BNC Adapter, User Manual
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
