FLUKE-1555 FC KIT.
Insulation Tester, Digital Megohmmeter, 250V, 500V, 1kV, 2.5kV, 5kV, 10kV, 2Tohm, -20 °C, 50 °C

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $9,745.050 |
Product Information
Product Overview
FLUKE 1555 FC /KIT is an insulation resistance tester kit. Fluke 1555 evaluate the trends and eliminate the doubt with this insulation resistance tester. Ideal for testing a wide range of high voltage equipment including switchgear, motors, generators and cables, the CAT III 1000 V/CAT IV 600 V safety-rated tester can conduct digital insulation testing up to 10 kV. Add this instrument to your preventive or predictive maintenance programs to identify potential equipment failures before they occur. The Fluke Connect wireless app performs tests and collects data while you stay a safe distance away.
- Measurements can be stored in up to 99 memory locations
- Warning function alerts user that line voltage is present and gives voltage reading up to 600V AC/DC
- Selectable test voltages in 50V steps from 250V to 1000V and 100V steps above 1000V
- Long battery life gives the user over 750 tests between charges
- Automatic calculation of dielectric absorption and polarization index with no additional setup
- Guard system eliminates the effect of surface leakage current on high-resistance measurements
- Capacitance and leakage current measurement
- Ramp function for breakdown testing
- Resistance measurements up to 2Tohm
Contents
Insulation resistance tester, Certificate of calibration, Test cables with alligator clips (red, black, green), Infrared adapter with interface cable, FlukeView® Forms Basic CD-ROM, AC power cord, English manual, User's manual on CD-ROM, Quick reference card, Software license agreement, Registration card, FlukeView® Forms installation guide, USB-IR cable installation guide, Heavy duty alligator clip leads, Carrying case.
Technical Specifications
Digital Megohmmeter
2Tohm
50°C
277mm
3.7kg
No SVHC (15-Jun-2015)
250V, 500V, 1kV, 2.5kV, 5kV, 10kV
-20°C
269mm
160mm
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
