
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,123.770 |
Product Information
Product Overview
FLUKE 1587 FC is an insulation multimeter. Fluke Connect + Fluke's 1587 FC insulation multimeter helps users to identify tough problems, fix, and wirelessly communicate their work quickly and easily - all at a safe distance. It supports historical tracking and asset trending to identify degradation over time with Fluke Connect® Assets (sold separately). Includes capacitance, diode test, temperature, min/max, frequency measurements and insulation test smoothing reading.
- Quickly find problems by saving and comparing measurements over time on a wireless device
- Temperature compensation to establish accurate baselines and relevant historical comparisons
- Includes live circuit detection to prevent insulation test if voltage >30V is detected
- Incorporates VFD low-pass filter for accurate variable frequency motor drive measurements
- Includes auto-discharge of capacitive voltage for added user protection
- Measures ac/dc voltage, dc millivolts, ac/dc milliamps, resistance, and continuity
- Automatically powers off to save battery power
- Operating temperature range from -20°C to 55°C
- Size (H x W x L) is 1.96inch x 3.93inch x 7.99inch
- 2.4GHz ISM band radio frequency communication
Contents
FLUKE 1587 FC insulation multimeter, Remote probe, Test leads, Alligator clips, K-type thermocouple, Soft case, User documentation.
Technical Specifications
Multifunction
0.01Mohm to 2Gohm
55°C
10cm
1.2lb
No SVHC (15-Jun-2015)
50V, 100V, 250V, 500V, 1kV
-20°C
5cm
20.3cm
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
