Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-1AC-A1-II 5 PKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04M4406
Also Known As095969497374
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $211.990 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$211.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-1AC-A1-II 5 PKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04M4406
Also Known As095969497374
Technical Datasheet
Voltage Measuring Range AC90V to 1000V
Meter Display TypeLED
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
Plug Type-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The next generation VoltAlert™ AC non-contact voltage testers from Fluke are easy to use — just touch the tip to a terminal strip, outlet, or supply cord. When the tip glows red and the unit beeps, you know there’s voltage present. Electricians, maintenance, service, safety personnel, and homeowners can quickly test for energized circuits in the workplace or at home.
- CAT IV 1000 V for added protection
- Expanded range: 90 V to 1000 V AC or 200 V to 1000 V AC depending on model
- 20 V to 90 V AC control circuit model also available
- Pack of 5
Applications
Test & Measurement, Consumer Electronics, Maintenance & Repair
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
Voltage Measuring Range AC
90V to 1000V
Operating Temperature Min
-10°C
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Meter Display Type
LED
Operating Temperature Max
50°C
Plug Type
-
Technical Docs (2)
Alternatives for FLUKE-1AC-A1-II 5 PK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
