Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-1AC-A1-II.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.81R2305
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $64.660 |
Price for:Each
Minimum: 1
Multiple: 1
$64.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-1AC-A1-II.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.81R2305
Technical Datasheet
Voltage Measuring Range AC90V to 1000V
Meter Display TypeLED
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
Plug Type-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Portable 1AC II non-contact voltage tester. Easy to use just touch the tip to a terminal strip, outlet supply cord. Electricians, maintenance, service, safety personnel and homeowners can quickly test for energized circuits in the workplace or at home.
- Continuous self-test so you always know it’s working
- Upon detection, tip glows and beeper sounds
- CAT IV 1000V for added protection, CE and CSA approved
- Voltage detection of 90V to 1000Vac or 200V to 1000Vac
- Two-year warranty
- Audible/Silent mode for added convenience in quiet environments
- On/off button
Contents
Low voltage detector (ENGL/LASPN/CFR), 2 AAA alkaline batteries included.
Technical Specifications
Voltage Measuring Range AC
90V to 1000V
Operating Temperature Min
-10°C
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Meter Display Type
LED
Operating Temperature Max
50°C
Plug Type
-
Technical Docs (1)
Alternatives for FLUKE-1AC-A1-II.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
