Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-1LAC-A-II.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.81R2306
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 12+ | $61.000 |
Price for:Each
Minimum: 12
Multiple: 12
$732.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-1LAC-A-II.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.81R2306
Technical Datasheet
Voltage Measuring Range AC20V to 90V
Meter Display TypeLED
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
Plug Type-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Next generation VoltAlert™ non-contact voltage tester. Easy to use just touch the tip to a terminal strip, outlet supply cord. Electricians, maintenance, service, safety personnel and homeowners can quickly test for energized circuits in the workplace or at home.
- Voltbeat™ technology and continuous self test so you always know it's working
- Upon detection, tip glows and beeper sounds
- CAT IV 1000V for added protection
- 20V to 90V AC control circuit model voltage sensing ranges
- Two-year warranty
- On/off button to help prolong battery life and audible/silent modes
- IP 40 safety rating
- Fast, simple go/no-go voltage detection
Contents
Low voltage detector (AMERICAS PACIFIC round-tip), 2 AAA alkaline batteries.
Technical Specifications
Voltage Measuring Range AC
20V to 90V
Operating Temperature Min
-10°C
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Meter Display Type
LED
Operating Temperature Max
50°C
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
