
Need more?
| Quantity | Price |
|---|---|
| 1+ | $873.590 |
Product Information
Product Overview
FLUKE-287 is a true-RMS electronics logging multimeter with TrendCapture quickly documents design performance and graphically displays what happened. Its unique logging and graphing capabilities mean you no longer need to download logged readings to a PC to detect a trend. The Fluke 287 packs more accuracy and convenience into a handheld multimeter than ever before. TrendCapture quickly graphically displays logged data sessions to quickly determine whether anomalies may have occurred. Selectable AC filter (Smoothing mode) helps display a steadier reading when the input signal is changing rapidly or noisy. Adjustable recording and auto hold thresholds, specify a percentage change in the readings that begins a new event. Large 50,000 count, 1/4 VGA display with white backlight. Multiple sets of measurement information can be simultaneously displayed at the same time.
- Zoom on trend provide unprecedented ability to view, analyze TrendCapture data: zoom-in to 14 times
- Saved measurements allow you to name and recall measurements made in the field
- Multi-lingual interface
- Multiple logging sessions possible without download
- 0.025 % basic DC accuracy, 100kHz AC bandwidth
- Real time clock for automatic time stamping of saved readings
- Measure up to 10A (20A for 30 seconds), 100mF capacitance range, temperature function
- Relative mode to remove test lead resistance from low ohms or capacitance measurements
- Peak capture to record transients as fast as 250µs
- Premium test leads and alligator clips included
Contents
Fluke 287 True-RMS electronics logging multimeter, TL71 test leads, AC175 alligator clips, Batteries 6AA installed.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
Lifetime Warranty
No SVHC (15-Jun-2015)
4.5
12000
1kV
10A
0.5Gohm
280 Series
Technical Docs (2)
Alternatives for FLUKE-287
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
