
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,232.390 |
Product Information
Product Overview
FLUKE-289/FVF is a Fluke 289 and FlukeView forms combo kit. With built-in data logger and TrendCapture capability, the 289 helps you track down elusive, intermittent problems, monitoring equipment with any of its functions while you do other jobs. Using FlukeView Forms software allows you to overlay your logged data from six meters or six time periods to find cause and effect relationships or for condition monitoring. Turn your data into meaningful graphs and tables for a professional report or analyze individual readings or series of measurements. The 289/FVF combo kit gives you a practical and affordable approach to predictive maintenance.
- Large 50,000 count, 1/4 VGA dot matrix display with white backlight
- Logging function with expanded memory for unattended monitoring of signals over time
- Save multiple logging sessions before PC download is necessary
- Two terminal 50 ohm range with 1 milliohm resolution, 10mA source current
- LoZ Volts. Low impedance voltage function for eliminating ghost voltages
- Real time clock for automatic time stamping of saved readings
- True-RMS AC voltage and current for accurate measurements on non-linear signals
- Measure up to 10A (20A for 30 seconds), 100mF capacitance range
- Peak capture to record transients as fast as 250μs
- Limited lifetime warranty
Contents
Fluke-289 True-rms industrial logging multimeter, FVF-SC2 FlukeView forms software and cable, TL71 silicon test lead set, AC72 alligator clips, 80BK-A integrated DMM temperature probe, TPAK magnetic meter hanger for hands-free operation, C280 soft case for meter protection and accessory storage.
Technical Specifications
Fluke 289 Digital Multimeter, test leads, alligator clips,set test probe caps & amp jack plugs, 80BK temperature probe, TPAK magnet hanger, FlukeView forms software and cable, soft case
No SVHC (15-Jun-2015)
-
Technical Docs (1)
Alternatives for FLUKE-289/FVF
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Product Compliance Certificate
