Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-323Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88T2547
Product Range320 Series
Also Known As095969623742
Your Part Number
46 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $218.390 |
Price for:Each
Minimum: 1
Multiple: 1
$218.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-323Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88T2547
Product Range320 Series
Also Known As095969623742
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Continuity, Resistance
Current Measure AC Max400A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max4kohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.5
Jaw Opening Max30mm
Product Range320 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
True-rms measurements and optimized ergonomics make the 320 Series Clamp Meters the best general troubleshooting tools for commercial and residential electricians. The Fluke 323 model is ideally suited for current measurements up to 400 A in tight cable compartments.
- 400 A ac and dc current measurement
- 600 V ac and dc voltage measurement
- True-rms ac voltage and current for accurate measurements on non-linear signals
- Slim, ergonomic design
- CAT IV 300V/CAT III 600 V safety rating
- Two-year warranty
Applications
Signal Processing, System Monitoring, Test & Measurement
Contents
Test leads, Soft case, User's manual
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
4kohm
Range Selection
Auto
Jaw Opening Max
30mm
SVHC
No SVHC (15-Jun-2015)
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
3.5
Product Range
320 Series
Alternatives for FLUKE-323
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
