Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-323.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73Y0597
Product Range320 Series
Also Known As095969623742
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $310.300 |
Price for:Each
Minimum: 1
Multiple: 1
$310.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-323.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73Y0597
Product Range320 Series
Also Known As095969623742
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Continuity, Resistance
Current Measure AC Max400A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max4kohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.5
Jaw Opening Max30mm
Product Range320 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
True-RMS clamp meter designed to perform in the toughest environments and provide noise-free, reliable results users can trust to confidently diagnose problems.
- Rugged, reliable basic True-RMS clamp meter for measuring current up to 400A
- Measures AC current, AC voltage and DC voltage
- Provides True RMS AC voltage and current for accurate measurements on non-linear signals
- Large display for efficient troubleshooting (presents measurements on a large, easy-to-read display)
- Use it to verify presence of load I, AC V and continuity of circuits, switches, fuses and contacts
- Features slim, ergonomic design for measuring in tight cable compartments
- Hold function captures a reading on the display
- Features a CAT III 600V, CAT IV 300V safety rating
- Comes with a two-year warranty
Contents
Clamp meter, Test Leads, Soft Case, User's Manual.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
4kohm
Range Selection
Auto
Jaw Opening Max
30mm
SVHC
No SVHC (15-Jun-2015)
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
3.5
Product Range
320 Series
Technical Docs (3)
Alternatives for FLUKE-323.
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
