Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-325.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73Y0595
Product Range320 Series
Also Known As095969623766
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $625.040 |
Price for:Each
Minimum: 1
Multiple: 1
$625.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-325.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73Y0595
Product Range320 Series
Also Known As095969623766
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
Current Measure AC Max400A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max40kohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.5
Jaw Opening Max30mm
Product Range320 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
True-RMS clamp meter designed to perform in the toughest environments and provide noise-free, reliable results users can trust to confidently diagnose problems.
- True-rms AC/DC current, voltage, temperature, frequency
- Versatile tool performs most front-line measurement tasks
- Slim design for easy transport and use
- Large display for efficient troubleshooting
- Paired with the CAT III 600V, CAT IV 300V safety rating
- True-RMS AC voltage and current for accurate measurements on non-linear signals
- Min/max function records important values
- Hold button
- Two-year warranty
Contents
Clamp meter, Test leads, Soft case, Users manual.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
Voltage Measure AC Max
600V
Resistance Measure Max
40kohm
Range Selection
Auto
Jaw Opening Max
30mm
SVHC
No SVHC (15-Jun-2015)
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
3.5
Product Range
320 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
