
Need more?
| Quantity | Price |
|---|---|
| 1+ | $459.890 |
Product Information
Product Overview
True-rms measurements and optimized ergonomics make the 320 Series Clamp Meters the best general troubleshooting tools for commercial and residential electricians. The 323, 324 and 325 are designed to verify the presence of load current, AC voltage and continuity of circuits, switches, fuses and contacts. These small and rugged clamp meters are ideally suited for current measurements up to 400 A in tight cable compartments. The Fluke 325 also offers DC current and frequency measurements
- 400 A ac and dc current measurement
- 600 V ac and dc voltage measurement
- True-rms ac voltage and current for accurate measurements on non-linear signals
- Slim, ergonomic design
- CAT IV 300V/CAT III 600 V safety rating
- Two-year warranty
- Temperature and capacitance measurement
- Frequency measurement
Applications
Signal Processing, System Monitoring, Test & Measurement
Contents
Test Leads, Soft Case, User's Manual
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
600V
40kohm
Auto
30mm
No SVHC (15-Jun-2015)
400A
600V
True RMS
3.5
320 Series
Associated Products
7 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
