Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-373.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.39T1259
Also Known As095969557832
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $535.600 |
Price for:Each
Minimum: 1
Multiple: 1
$535.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-373.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.39T1259
Also Known As095969557832
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Continuity, Resistance
Current Measure AC Max600A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max6kohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits4
Jaw Opening Max32mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- True-RMS AC clamp meter great choice for AC-only current measurement situations
- Easy-to-read backlit display provides better visibility in dimly lit conditions
- Automatically sets correct measurement range based on voltage present when powered-up
- Features CAT IV 300V, CAT III 600V safety ratings
- Three-year warranty
- Runs on two AA alkaline batteries
- Work horse clamp with increased performance and flexibility
Contents
Clamp meter, Test leads, Soft case, Users manual.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
6kohm
Range Selection
Auto
Jaw Opening Max
32mm
SVHC
No SVHC (15-Jun-2015)
Current Measure AC Max
600A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
4
Product Range
-
Technical Docs (3)
Alternatives for FLUKE-373.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
