
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $727.990 |
Product Information
Product Overview
FLUKE-376 FC is a True-RMS clamp meter with iFlex. The 376 is part of the Fluke Connect family of wireless test tools that enable you to log, trend and monitor measurements while remaining safely away from the arc flash zone through Bluetooth connectivity. The 376 FC clamp meter uses an integrated low-pass filter for accurate measurements of non-linear signals, such as adjustable speed drives, electronic ballasts and other non-linear loads. The clamp also uses proprietary inrush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it. The 376 FC clamp carries a CAT III 1000V, CAT IV 600V safety rating, designed to offer you the highest possible protection in a test tool. The included iFlex flexible current probe provides easier access to large conductors in tight spaces. The flexible probe expands the measurement range to 2500A AC and allows frequency measurement to 500Hz with body jaw and iFlex.
- Capture measurements outside arc flash zone with Bluetooth connectivity to Apple or Android devices
- Create and share reports from field via email, or converse in real-time with ShareLive™ video calls
- Measures AC/DC current with included iFlex current probe
- VFD low pass filter for accurate measurements of non-linear signals
- Remotely log, trend and monitor to pinpoint intermittent faults
- Inrush measurement to filter out noise and capture starting current
- Voltage to 1000V AC or DC, resistance to 60Kohm with continuity detection
- Min, max, average, and inrush recording to capture variations automatically
- 500mV DC measurement range to interface with other accessories
- 1000μF capacitance measurement
Contents
376 FC clamp meter, 18-inch iFlex® flexible current probe, TPak magnetic hanging strap, Soft carrying case, TL75 test leads, Two AA alkaline batteries, Coated instruction card, Safety information sheet.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
1kV
60kohm
Auto
34mm
No SVHC (15-Jun-2015)
1kA
1kV
True RMS
4
-
Technical Docs (2)
Alternatives for FLUKE-376 FC
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
