Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-51-2 60HZCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95B1678
Product Range50 Series II
Also Known As095969071321
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $494.540 |
Price for:Each
Minimum: 1
Multiple: 1
$494.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-51-2 60HZCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95B1678
Product Range50 Series II
Also Known As095969071321
Technical Datasheet
Temperature Measuring Range-210°C to +1000°C
Measurement Rate-
External Height173mm
Altitude-
External Width86mm
External Depth38mm
Product Range50 Series II
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Fluke 50 Series II contact thermometers offer fast response and laboratory accuracy (0.05% + 0.3°C) in a rugged, handheld test tool.
- Relative time clock on MIN, MAX, and AVG provides a time reference for major events
- Electronic Offset function allows compensation of thermocouple errors to maximize overall accuracy
- Measures J, K, T, and E-types of thermocouples
- Readout in °C, °F, or Kelvin (K)
- Splash and dust resistant case protected by impact absorbing holster
- User-friendly front panel is easy to set up and operate
- Sleep mode increases battery life; typical 1000-hour battery life
- Battery door allows easy battery replacement without breaking the calibration seal
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Contents
Single Input Digital Thermometer, Impact absorbing holster, One 80PK-1 bead probe thermocouple.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
Temperature Measuring Range
-210°C to +1000°C
External Height
173mm
External Width
86mm
Product Range
50 Series II
Measurement Rate
-
Altitude
-
External Depth
38mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Alternatives for FLUKE-51-2 60HZ
6 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
