Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-52-2 60HZ.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R2376
Product Range50 Series II
Also Known As095969071338
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $744.000 |
Price for:Each
Minimum: 1
Multiple: 1
$744.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-52-2 60HZ.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R2376
Product Range50 Series II
Also Known As095969071338
Technical Datasheet
Temperature Measuring Range-210°C to +1372°C
Measurement Rate-
Altitude-
External Height173mm
External Width86mm
Operating Temperature Min-
External Depth38mm
Product Range50 Series II
SVHCNo SVHC (15-Jun-2015)
Product Overview
Dual-input digital thermometer for lab, QA, process calibration, food safety and HVAC. Used to measure two contact temperature inputs simultaneously on motors, insulation, breakers, pipes, corroded connections, liquids and wires with industrial standard J, K, T, or E-type thermocouple temperature sensors.
- Shows any combination of T1, T2, T1-T2, plus MIN, MAX, or AVG on the large backlit dual display
- Features fast response and laboratory accuracy (0.05% + 0.3°C)
- Relative time clock on MIN, MAX adage to provide a time reference for major events
- Easy-to-access battery door that allows replacing the battery without breaking the calibration seal
- Comes with splash and dust-resistant case protected by an impact-absorbing holster and 3yr warranty
- Features an electronic offset function that compensates for thermocouple errors
- Measures J, K, T and-type thermocouples and presents results in °C, °F, or Kelvin (K)
- Handles temperatures up to 900°C (1600°F)
- Provides a user-friendly front panel that is easy to set up and operate
- Offers sleep mode to increase battery life; 1000-hour battery life typical
Contents
Digital thermometer, Impact absorbing holster, Two 80PK-1 beaded probe thermocouples.
Technical Specifications
Temperature Measuring Range
-210°C to +1372°C
Altitude
-
External Width
86mm
External Depth
38mm
SVHC
No SVHC (15-Jun-2015)
Measurement Rate
-
External Height
173mm
Operating Temperature Min
-
Product Range
50 Series II
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
