
Need more?
| Quantity | Price |
|---|---|
| 1+ | $597.440 |
Product Information
Product Overview
With a simple, 3-button on-screen menu interface (in 6 languages) the Fluke 566 digital laser thermometer make even complex measurements easy. Quickly navigate advanced features to adjust emissivity, start data logging, or turn on and off alarms - with just a few pushes of a button.
- Measure -40 °C to 800 °C /-40 °F to 1472 °F (568) or -40 °C to 650 °C/-40 °F to 1202 °F (566)
- Easily access advanced features with the soft-key buttons and dot-matrix display
- Measure smaller objects from further away, with a distance-to-spot ratio of 50:1 (568) or 30:1 (566)
- Compatibility with all standard miniconnector Type-K thermocouples
- Confidently measure a wide variety of surfaces, with the adjustable emissivity feature
- Capture multiple points of data, for downloading and recalling later
- Easily adapt to lighting conditions with 2 levels of backlight
- Audible and visual alarms instantly alert you to measurements outside of your set limits
- Quickly identify problems with the MIN, MAX, AVG, and DIF functions
- Make contact thermometer measurements right away with the included Type-K thermocouple bead probe
- Confidently troubleshoot equipment with 1 % measurement accuracy
- Versatile interface with 6 languages from which to choose
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Contents
Thermocouple K bead probe, Durable hard case, 2 AA batteries, Getting Started guide in 6 languages & User's Manual on CD in 6 languages (English, Spanish, French, German, Portuguese, and Simplified Chinese)
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
-40°C to +650°C
0°C
Fluke 560 Series
1%
50°C
No SVHC (15-Jun-2015)
Technical Docs (2)
Alternatives for FLUKE 566
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
