Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-59 MAX+ ESP.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.56AC3760
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $147.340 |
Price for:Each
Minimum: 1
Multiple: 1
$147.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-59 MAX+ ESP.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.56AC3760
Technical Datasheet
Temperature Measuring Range-30°C to +500°C
Accuracy %1.5%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLUKE-59 MAX+ ESP is an infrared thermometer with ESP. It features a 10:1 distance to spot ratio and precise single laser targeting for accurate and repeatable measurements. Use the Fluke 59 MAX+ to perform non-contact temperature measurements on transformers, motors, pumps, panels, breakers, compressors, duct, and vents. It is extremely easy to use and compact enough to fit in your hand and your tool bag. Designed to withstand a one meter drop, you can count on this lightweight, compact infrared thermometer to work when you need it.
- Measures temperatures from -30°C to 500°C (-22°F to 932°F)
- Presents a large, backlit LCD display for easy viewing
- Provides IP40 rating for extra protection
- Provides selectable MAX, MIN, DIF and AVG functions to quickly identify problems
- Features a small, lightweight design that fits easily fits into your tool bag
- Includes hi and lo alarms for rapid display of measurements outside the limits
- Runs on one (1) AA battery
- Comes with a one year warranty
- Size is 66.14 x 3.15 x 2in
Contents
Thermometer, One (1) AA battery, registration card and user instructions.
Technical Specifications
Temperature Measuring Range
-30°C to +500°C
Operating Temperature Min
0°C
Product Range
-
Accuracy %
1.5%
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
