Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-62 MAX+.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73Y0594
Product RangeFluke 60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $253.340 |
Price for:Each
Minimum: 1
Multiple: 1
$253.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-62 MAX+.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73Y0594
Product RangeFluke 60 Series
Technical Datasheet
Temperature Measuring Range-30°C to +650°C
Accuracy %1.5%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFluke 60 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
Handheld infrared laser thermometer delivers the accuracy needed in an extremely rugged package.
- Extremely rugged 3m drop tested, IP54 for dust and moisture
- Ergonomically designed: completely redesigned for a more comfortable hand fit
- Precise dual-lasers for more accurate, repeatable measurements
- Provides up to a 12:1 distance to spot ratio
- Small size and versatile features make it extremely easy to use
- Lightweight form factor clips comfortably to tool belt or belt loop
- High and low alarms for rapid detection of measurements outside the limits
- Displays Min/Max/Avg/Dif
- Easy to read, even in dark areas with large, backlit display
Contents
Dual laser infrared thermometer, 12:1 spot.
Technical Specifications
Temperature Measuring Range
-30°C to +650°C
Operating Temperature Min
0°C
Product Range
Fluke 60 Series
Accuracy %
1.5%
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Alternatives for FLUKE-62 MAX+.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
